
The CR1206-FX-23R2ELF is a surface mount chip resistor from Bourns with a 200V voltage rating and 23.2 ohm resistance. It has a 1% tolerance and a maximum power dissipation of 250mW. The resistor is packaged in a 1206 case, measures 0.126inch in length and 0.03inch in height, and is available in quantities of 5000 on tape and reel. It is RoHS compliant and suitable for operating temperatures between -55°C and 155°C.
Bourns CR1206-FX-23R2ELF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.03inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 23.2R |
| RoHS Compliant | Yes |
| Series | CR1206 |
| Termination | SMD/SMT |
| Thickness | 610um |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR1206-FX-23R2ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.