The CR1206-FX-3570E is a 1206 case code resistor with a voltage rating of 200V and a tolerance of 1%. It is a thick film resistor with a resistance of 357R and is available in a package quantity of 5000. The resistor is packaged in tape and reel and is suitable for surface mount technology (SMT). It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Bourns CR1206-FX-3570E technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 357R |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CR1206 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CR1206-FX-3570E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
