
The CR1206-FX-4120ELF is a 200V 1% 412R SMD/SMT resistor from Bourns with a maximum power dissipation of 250mW and a temperature range of -55°C to 155°C. It is available in a 1206 package with a thickness of 610um and a width of 1.6mm. The resistor is RoHS compliant and features moisture-resistant construction.
Bourns CR1206-FX-4120ELF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.03inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 412R |
| RoHS Compliant | Yes |
| Series | CR1206 |
| Termination | SMD/SMT |
| Thickness | 610um |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR1206-FX-4120ELF to view detailed technical specifications.
No datasheet is available for this part.