
Surface mount chip resistor with 560 Ohm resistance and 1% tolerance. Features a 1206 (3216 Metric) case size, 250mW power dissipation, and a voltage rating of 200V. Operating temperature range is -55°C to 155°C. This thick film, general-purpose resistor is moisture resistant and RoHS compliant, supplied in tape and reel packaging.
Bourns CR1206-FX-5600ELF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.03inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 560R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR1206 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR1206-FX-5600ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
