The CR1206-FX-66R5ELF is a chip resistor from Bourns with a resistance of 66.5 ohms and a voltage rating of 200 volts. It has a power dissipation of 250 milliwatts and is available in a 1206 package with surface mount terminations. The resistor is moisture resistant and has a tolerance of 1%. It operates over a temperature range of -55°C to 155°C and is RoHS compliant.
Bourns CR1206-FX-66R5ELF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.03inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 66.5R |
| RoHS Compliant | Yes |
| Series | CR1206 |
| Termination | SMD/SMT |
| Thickness | 610um |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR1206-FX-66R5ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.