Bourns CR2010-J/-1R5ELF technical specifications.
| Package/Case | 2010 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Series | 4,000Non-Stock |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR2010-J/-1R5ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
