
Surface mount fixed resistor featuring ruthenium oxide construction. 0.5W power dissipation and 430 ohm resistance with a 5% tolerance. Operates within a -55°C to 155°C temperature range and has a 200V voltage rating. Packaged in a 2010 (5025 metric) case with tin plating and tape and reel packaging.
Bourns CR2010-JW-431ELF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Height | 0.028inch |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 430R |
| RoHS Compliant | Yes |
| Series | CR2010 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR2010-JW-431ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
