Bourns CR2512-J/-3R0ELF technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Series | 4,000Non-Stock |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR2512-J/-3R0ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.