
Surface Mount Chip Resistor, 10mΩ resistance with 1% tolerance. Features a thick film, metal alloy technology in a 2010 (5025) case code. Maximum power dissipation of 1W, operating temperature range of -55°C to 170°C, and tin contact plating. Designed for surface mounting with two terminations.
Bourns CRA2010-FZ-R010ELF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Height | 0.6mm |
| Length | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRA2010 |
| Technology | METAL ALLOY |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRA2010-FZ-R010ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.