Bourns CRA2010-FZ-R015ELF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Depth | 2.5mm |
| Height | 0.031inch |
| Length | 0.197inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 15mR |
| RoHS Compliant | Yes |
| Series | CRA2010 |
| Technology | METAL ALLOY |
| Termination | Solder |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRA2010-FZ-R015ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.