
Surface mount fixed resistor featuring metal alloy technology for high power applications. This 3W component offers a low resistance value of 15mR with a tight 1% tolerance and a temperature coefficient of 75ppm/°C. Designed for a wide operating temperature range from -55°C to 170°C, it is housed in a 2512 (6432 metric) case code and exhibits moisture resistance.
Bourns CRA2512-FZ-R015ELF technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Depth | 3.35mm |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.254inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 15mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| Series | CRA2512 |
| Technology | METAL ALLOY |
| Termination | Solder |
| Tolerance | 1% |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CRA2512-FZ-R015ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.