
Surface mount fixed resistor featuring a 3W power rating and 0.034 ohm resistance with a 1% tolerance. This metal alloy chip resistor offers a 75ppm/°C temperature coefficient and operates within a -55°C to +170°C temperature range. Designed for automotive applications with AEC-Q200 qualification, it is housed in a 2512 (6432 metric) case code with tin-plated terminations and is RoHS compliant.
Bourns CRA2512-FZ-R034ELF technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.6mm |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 34mR |
| RoHS Compliant | Yes |
| Series | CRA2512 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRA2512-FZ-R034ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
