
Surface mount fixed resistor featuring metal alloy construction for high power applications. Delivers 3W maximum power dissipation with a resistance value of 0.08 ohms and a tight 1% tolerance. Operates across a wide temperature range from -55°C to 170°C with a TCR of 75ppm/°C. Housed in a 2512 (6432 metric) case code with tin plated contacts, this component is moisture resistant and supplied on tape and reel.
Bourns CRA2512-FZ-R080ELF technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Features | Moisture Resistant |
| Height | 0.6mm |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 80mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| Series | CRA2512 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns CRA2512-FZ-R080ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
