Surface mount chip resistor with 17mΩ resistance and 5% tolerance. Features a 3W maximum power dissipation and operates across a temperature range of -55°C to 170°C. Constructed in a 2512 (6432 metric) case code with tin contact plating and moisture-resistant properties. Designed for surface mounting with two terminations, packaged in tape and reel.
Bourns CRA2512-JZ-R017ELF technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Max Power Dissipation | 3W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 17mR |
| RoHS Compliant | Yes |
| Series | CRA2512 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRA2512-JZ-R017ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.