
Surface mount chip resistor, 10mΩ resistance with 1% tolerance. Features a 1W power rating and operates across a -55°C to 170°C temperature range. This thick film resistor utilizes metal alloy technology and is housed in a 1206 (3216 metric) case code. Designed for moisture resistance and RoHS compliance, it offers 2 terminations and is supplied on tape and reel.
Bourns CRF1206-FX-R010ELF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.65mm |
| Features | Moisture Resistant |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRF |
| Technology | METAL ALLOY |
| Termination | SMD/SMT |
| Tolerance | 1% |
| DC Rated Voltage | 100mV |
| Weight | 0.000571oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRF1206-FX-R010ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.