
Surface mount chip resistor featuring a 0.01 ohm resistance and 1% tolerance. This metal alloy component offers a 1W power rating and a temperature coefficient of 50ppm/°C. Operating across a wide temperature range from -55°C to 170°C, it utilizes a 2-terminal configuration within a 1206 package size.
Bourns CRF1206-FZ-R010ELF technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Package Width | 1.65 |
| Package Height | 0.6 |
| Resistance | 0.01 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns CRF1206-FZ-R010ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.