Surface mount chip resistor featuring 7mΩ resistance with 1% tolerance. This thick film, metal alloy resistor offers 2W power dissipation and operates within a -55°C to 170°C temperature range. Constructed in a 2512 (6432 metric) case code with tin contact plating, it measures 6.4mm in length, 3.2mm in width, and 0.6mm in height. Moisture resistant and RoHS compliant, this component is supplied on tape and reel.
Bourns CRF2512-FX-R007ELF technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Features | Moisture Resistant |
| Height | 0.6mm |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 7mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRF |
| Technology | METAL ALLOY |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRF2512-FX-R007ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.