Thick film chip resistor, 1W power rating, 0.015 Ohm resistance with 1% tolerance. Features a 2512 (6432 metric) case code, surface mount termination, and tin contact plating. Operates across a -55°C to 170°C temperature range with a ±75ppm/°C temperature coefficient. Moisture resistant and RoHS compliant, packaged in tape and reel.
Bourns CRF2512-FZ-R015ELF technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Features | Moisture Resistant |
| Height | 0.6mm |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 15mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRF |
| Technology | METAL ALLOY |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRF2512-FZ-R015ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.