
Surface mount chip resistor featuring a 5mΩ resistance and 5% tolerance. This thick film, metal alloy resistor is designed for current sensing applications, with a 2W maximum power dissipation and a wide operating temperature range from -55°C to 170°C. The component is housed in a 2512 (6432 metric) case code with tin contact plating and measures 6.4mm in length, 3.2mm in width, and 0.6mm in height. It is moisture resistant, RoHS compliant, and supplied on tape and reel.
Bourns CRF2512-JX-R005ELF technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Features | Moisture Resistant |
| Height | 0.6mm |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5mR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRF |
| Technology | METAL ALLOY |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRF2512-JX-R005ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
