
Surface mount thick film chip resistor with 10mΩ resistance and 5% tolerance. Features a 2512 case code (6.4mm x 3.2mm x 0.6mm) and metal alloy technology for current sensing applications. Operates from -55°C to 170°C with a maximum power dissipation of 2W. Moisture resistant and Automotive AEC-Q200 qualified, supplied in tape and reel packaging.
Bourns CRF2512-JX-R010ELF technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.6mm |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10mR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRF |
| Technology | METAL ALLOY |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRF2512-JX-R010ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.