Bourns CRH0603-FW-1624ELF technical specifications.
| Package/Case | 0603 |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1.62MR |
| RoHS Compliant | Yes |
| Series | CRH0603 |
| Tolerance | 1% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRH0603-FW-1624ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.