Bourns CRH1206-FW-9764E technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 9.76MR |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CRH |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CRH1206-FW-9764E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.