The CRL0603-FW-R300E is a fixed chip resistor with a resistance of 300 milliohms and a tolerance of 1%. It is available in a 0603 package with a height of 0.45mm, length of 1.6mm, and width of 0.8mm. The resistor operates within a temperature range of -55°C to 125°C and is suitable for surface mount technology (SMT) applications.
Bourns CRL0603-FW-R300E technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 300mR |
| RoHS Compliant | No |
| Series | CRL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CRL0603-FW-R300E to view detailed technical specifications.
No datasheet is available for this part.