0603 SMD thick film current sense resistor with 300mΩ resistance and 1% tolerance. Features a 1/10W (100mW) maximum power dissipation and operates across a -55°C to +125°C temperature range. Surface mountable with tin contact plating, this 2-termination component measures 1.6mm in length, 0.8mm in width, and 0.45mm in height. Packaged in tape and reel, it is RoHS compliant.
Bourns CRL0603-FW-R300ELF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 300mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRL |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRL0603-FW-R300ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.