Bourns CRL0805-FW-R091ELF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.6mm |
| Length | 2mm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 91mR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRL0805-FW-R091ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.