
Surface mount chip resistor featuring 620mΩ resistance with a 5% tolerance. This 0805 (2012 metric) rectangular component utilizes thick film technology and is designed for surface mounting with tin-plated contacts. It operates within a temperature range of -55°C to 125°C, with a maximum power dissipation of 125mW. Packaged in tape and reel, this RoHS compliant component offers a reliable solution for current sensing applications.
Bourns CRL0805-JW-R620ELF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Height | 0.024inch |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 620mR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRL |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRL0805-JW-R620ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.