
Surface Mount Chip Resistor, 0.02 Ohm resistance with 1% tolerance. Features thick film technology in a 1206 (3216 metric) case code, rated for 1/4W (250mW) power dissipation. Operating temperature range from -55°C to 125°C, with a temperature coefficient of 600ppm/°C. Molded construction with tin contact plating, supplied on tape and reel.
Bourns CRL1206-FU-R020ELF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRL |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRL1206-FU-R020ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
