Surface mount thick film fixed resistor, 0.5W power rating, 180mΩ resistance with 5% tolerance. Features a 200ppm/°C temperature coefficient and operates across a -55°C to 125°C temperature range. Housed in a 2010 (5025 metric) case code with tin contact plating. RoHS compliant and supplied on tape and reel.
Bourns CRL2010-JW-R180ELF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Height | 0.6mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 180mR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRL |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.001372oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRL2010-JW-R180ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.