
The CRL2010-JW-R910ELF is a fixed chip resistor with a resistance of 910 milliohms and a tolerance of 5%. It has a maximum power dissipation of 500 milliwatts and is designed for surface mount applications. The resistor operates over a temperature range of -55°C to 125°C and is packaged in a 2010 case code, measuring 0.028 inch in height and 0.197 inch in length. It is available in quantities of 4000 and is packaged on tape and reel.
Bourns CRL2010-JW-R910ELF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Height | 0.028inch |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 910mR |
| RoHS Compliant | Yes |
| Series | CRL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRL2010-JW-R910ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.