Surface mount thick film chip resistor with 10mΩ resistance and 1% tolerance. Features a 2512 case code (6.3mm x 3.1mm x 0.6mm) and a maximum power dissipation of 1W. Operating temperature range from -55°C to 125°C with tin contact plating. Packaged on tape and reel for automated assembly.
Bourns CRL2512-FU-R010ELF technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Depth | 3.1mm |
| Height | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRL |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRL2512-FU-R010ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.