The Bourns CRL2512-FU-R013ELF is a fixed chip resistor with a resistance of 13mR and a tolerance of 1%. It has a package height of 0.6mm, length of 6.3mm, and width of 3.1mm, and is designed for surface mount technology (SMT). The resistor is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Bourns CRL2512-FU-R013ELF technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 13mR |
| RoHS Compliant | Yes |
| Series | CRL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRL2512-FU-R013ELF to view detailed technical specifications.
No datasheet is available for this part.