Bourns CRL2512-FV-R040ELF technical specifications.
| Package/Case | 2512 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 40mR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRL2512-FV-R040ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.