Surface mount thick film chip resistor with 0.22 Ohm resistance and 5% tolerance. Features a 1W power rating and a wide operating temperature range of -55°C to 125°C. The 2512 case code (6432 metric) measures 6.3mm in length, 3.1mm in width, and 0.6mm in height, with tin contact plating. Packaged in tape and reel for automated assembly.
Bourns CRL2512-JW-R220ELF technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Depth | 3.1mm |
| Height | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 220mR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRL |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRL2512-JW-R220ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.