
The Bourns CRL2512-JW-R910ELF is a surface mount chip resistor with a resistance of 910 milliohms and a tolerance of 5%. It has a maximum power dissipation of 1 watt and operates over a temperature range of -55°C to 125°C. The resistor is packaged in a 2512 case, measuring 6.3mm in length, 3.1mm in width, and 0.028inch in height. It is available in quantities of 4000 and is compliant with RoHS regulations.
Bourns CRL2512-JW-R910ELF technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 3.1mm |
| Height | 0.028inch |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 910mR |
| RoHS Compliant | Yes |
| Series | CRL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRL2512-JW-R910ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
