
Surface mount thick film fixed resistor, 0.5W power rating, 100mΩ resistance with 1% tolerance. Features a 675mV voltage rating and operates across a -55°C to +155°C temperature range. Housed in a 1206 (3216 metric) case code with two terminations, this component is RoHS compliant.
Bourns CRM1206-FX-R100ELF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Depth | 1.6mm |
| Height | 0.026inch |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 100mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRM1206 |
| Tolerance | 1% |
| Voltage Rating | 675mV |
| DC Rated Voltage | 675mV |
| Weight | 0.000173oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRM1206-FX-R100ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.