Bourns CRM1206-FX-R510ELF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.026inch |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 510mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRM1206 |
| Tolerance | 1% |
| Voltage Rating | 675mV |
| DC Rated Voltage | 675mV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRM1206-FX-R510ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
