Bourns CRM1206-FX-R820ELF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 820mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRM1206 |
| Tolerance | 1% |
| Voltage Rating | 675mV |
| DC Rated Voltage | 675mV |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRM1206-FX-R820ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
