Bourns CRM1206-FZ-R047ELF technical specifications.
| Package/Case | 1206 |
| Height | 0.026inch |
| Length | 0.122inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 47mR |
| RoHS Compliant | Yes |
| Series | CRM1206 |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRM1206-FZ-R047ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.