The CRM2010-FT-2402ELF is a 1W, 24kR, 1% tolerance, 2-terminal SMD chip resistor from Bourns. It is packaged in a 2010 case with a height of 0.028inch, length of 0.197inch, and width of 0.098inch. The resistor is available in quantities of 4000 on tape and reel. It is designed for high-power applications and can withstand a maximum power dissipation of 1W.
Bourns CRM2010-FT-2402ELF technical specifications.
| Package/Case | 2010 |
| Height | 0.028inch |
| Length | 0.197inch |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 24kR |
| Series | CRM2010 |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRM2010-FT-2402ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.