![BOURNS - CRM2010-JW-1R0ELF - SMD Current Sense Resistor, 1 ohm, CRM Series, 2010 [5025 Metric], 1 W, ± 5%, Thick Film](https://static.datasheets.com/image/26453542-bourns-crm2010-jw-1r0elf-image.jpg)
BOURNS - CRM2010-JW-1R0ELF - SMD Current Sense Resistor, 1 ohm, CRM Series, 2010 [5025 Metric], 1 W, ± 5%, Thick Film
Bourns CRM2010-JW-1R0ELF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.7mm |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRM2010 |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRM2010-JW-1R0ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.