The CRM Series 200V 4.7kOhm 5% Thick Film Chip Resistor from Bourns is a fixed resistor with a voltage rating of 200V and a resistance of 4.7kOhm. It has a resistance tolerance of 5% and is constructed using a thick film resistor type. The resistor is packaged in a 2010 case code and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in tape and reel packaging.
Bourns CRM2010-JW-4R7ELF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.6mm |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 4.7R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRM |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000173oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRM2010-JW-4R7ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
