Bourns CRM2512-FX-12R0ELF technical specifications.
| Package/Case | 2512 |
| Height | 0.031inch |
| Length | 0.248inch |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | CRM2512 |
| Tolerance | 1% |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRM2512-FX-12R0ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.