The CRM2512-FX-2R00ELF is a high power, pulse-resistant thick film chip resistor in a 2512 case size. It features a power rating of 2 Watts and is designed for current sensing and power management applications, offering high reliability and a wide operating temperature range.
Bourns CRM2512-FX-2R00ELF technical specifications.
| Resistance | 2Ohms |
| Power Rating | 2.0Watts |
| Tolerance | 1% |
| Temperature Coefficient | ±100ppm/°C |
| Maximum Working Voltage | 300V |
| Operating Temperature Range | -55 to +155°C |
| RoHS | Compliant |
| Halogen Free | Compliant |
Download the complete datasheet for Bourns CRM2512-FX-2R00ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.