SMD current sense chip resistor featuring 250 milliohm resistance and 1% tolerance. Designed for high power applications with a maximum power dissipation of 2W. Housed in a 2512 package (6432 metric) with dimensions of 0.248 inch length, 0.122 inch width, and 0.031 inch height. This two-termination component is supplied on tape and reel, with 4000 units per package, and is RoHS compliant.
Bourns CRM2512-FX-R250ELF technical specifications.
| Package/Case | 2512 |
| Height | 0.031inch |
| Length | 0.248inch |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 250mR |
| RoHS Compliant | Yes |
| Series | CRM2512 |
| Tolerance | 1% |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRM2512-FX-R250ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.