Surface mount thick film fixed resistor with 2W power dissipation and 10kΩ resistance. Features a 5% resistance tolerance, 300V voltage rating, and operates across a -55°C to 155°C temperature range. Housed in a 2512 case code (0.248" L x 0.122" W x 0.032" H) with tin contact plating. Packaged on tape and reel.
Bourns CRM2512-JW-103ELF technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Height | 0.032inch |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRM2512 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRM2512-JW-103ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.