
Surface mount fixed resistor featuring thick film technology with a 2W power rating and 22 ohm resistance. Offers a 5% resistance tolerance and a 300V voltage rating. Designed for surface mounting with a 2512 case code, measuring 0.248 inches in length and 0.122 inches in width. Operates within a temperature range of -55°C to 155°C and is RoHS compliant.
Bourns CRM2512-JW-220ELF technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Height | 0.031inch |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 22R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRM2512 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRM2512-JW-220ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.