Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
BOURNS

CRM2512-JW-223ELF

Datasheet
Res Thick Film 2512 22K Ohm 5% 2W ±200ppm/°C Molded SMD SMD Paper T/R
Bourns

CRM2512-JW-223ELF

Res Thick Film 2512 22K Ohm 5% 2W ±200ppm/°C Molded SMD SMD Paper T/R

  1. Passive Components
  2. Resistors
  1. Passive Components
  2. Resistors
  3. Fixed Resistors
  4. Chip Resistors (SMD)

Package2512
Resistance22kR
MountingSurface Mount
Quick Jump:

Technical Specifications

Bourns CRM2512-JW-223ELF technical specifications.

General

Package/Case
2512
Height
0.031inch
Length
0.248inch
Max Operating Temperature
155°C
Min Operating Temperature
-55°C
Max Power Dissipation
2W
Mount
Surface Mount
Number of Terminations
2
Package Quantity
4000
Packaging
Tape and Reel
Resistance
22kR
RoHS Compliant
Yes
Series
CRM2512
Tolerance
5%
Width
0.122inch

Compliance

RoHS
Compliant

Datasheet

Bourns CRM2512-JW-223ELF Datasheet

Download the complete datasheet for Bourns CRM2512-JW-223ELF to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com