Bourns CRM2512-JW-6R8ELF technical specifications.
| Package/Case | 2512 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 6.8R |
| RoHS Compliant | Yes |
| Series | CRM2512 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRM2512-JW-6R8ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.