
Surface mount thick film fixed resistor, 2W power rating, 0.1 ohm resistance with 5% tolerance. Features a 2512 case code, 3.017V voltage rating, and operates across a -55°C to 155°C temperature range. Tin contact plating and thick film technology ensure reliable performance.
Bourns CRM2512-JX-R100ELF technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Depth | 3.1mm |
| Height | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 100mR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRM2512 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 3.017V |
| DC Rated Voltage | 3.02V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRM2512-JX-R100ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
