Bourns CRM2512JXR510ELF technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.031inch |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 510mR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Series | CRM2512 |
| Tolerance | 5% |
| DC Rated Voltage | 1.35V |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRM2512JXR510ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.